Analog Devices Inc. AD511x Digital Potentiometers

Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.

Features

  • ±8% Maximum nominal resistor tolerance error
  • ±6mA Wiper current
  • 35ppm/°C Rheostat mode temperature coefficient
  • 2.5μA max @ 2.7V and 125°C Low power consumption
  • 4MHz (5kΩ option) Wide bandwidth
  • Power-on EEPROM refresh time <50μs
  • 50-year typical data retention at 125°C
  • 1 million write cycles
  • 2.3V to 5.5V supply operation
  • -40°C to +125°C Wide operating temperature
  • Thin, 2x2×0.55mm 8-lead LFCSP package

Applications

  • Mechanical potentiometer replacement
  • Portable electronics level adjustment
  • Audio volume control
  • Low resolution DAC
  • LCD panel brightness and contrast control
  • Programmable voltage to current conversion
  • Programmable filters, delays, time constants
  • Feedback resistor programmable power supply
  • Sensor calibration
게시일: 2013-04-23 | 갱신일: 2025-02-07