Amulet Technologies Resistive 7" Color TFT GEMmodule™

Amulet Technologies Resistive 7" Color TFT GEMmodule™ is a fully integrated WVGA production color display module designed to support a variety of embedded control interface applications. Featuring the Amulet GEM Graphical OS Chip™ for color displays, the module can be easily programmed using GEMstudio, Amulet's embedded Graphical User Interface (GUI) design tool. This TFT module is a production-ready solution that allows embedded product manufacturers to implement a great looking GUI in record time, regardless of the size and speed of their microprocessor. Customers can create and modify their GEMmodule at any time, allowing for as many design iterations as necessary to get the look and feel that is just right for their products.

The Resistive 7" Color TFT GEMmodule™ Starter Kit is also available, providing everything needed to create and drive a color display, including an 800 x 480 TFT LCD, an integrated touch panel, and a controller board, stylus, power supply, and USB PC interface cable. The Amulet Technologies Resistive 7" Color TFT GEMmodule comes with a free 30-Day Trial of GEMstudio, the easiest GUI design tool in the embedded space.

Features

  • Quick and flexible GUI design with GEMstudio software development tool
  • Color Depth - up to 24bit + 8bit alpha; for best performance, 8-bit palette is recommended
  • Graphics supported include: GIF, JPEG, PNG, and more
  • 24-pin interconnect for serial interfaces - USB, 3.3V UART, RS232
  • Backlight controlled via touch panel or external command
  • Supports Unicode - Foreign language character sets
  • Font converter built-in
  • Benefits
    • Add a great looking GUI to an embedded application regardless of host microprocessor size or speed
    • Complete projects and make changes easily and efficiently
    • Offload processing power from host micro, no matter what size
  • Module components
    • 7" WVGA TFT LCD (800x480) with white LED backlight
    • Integrated resistive touch panel
    • Controller board with Amulet's GEM Graphical OS Chip™
    • On-board memory -64Mb Serial Flash for storing
    • GUI pages

Specifications

  • 7" WVGA TFT LCD Display display type
  • 800 x 480 (WQVGA) display resolution
  • 164.9(H) x 100(V) x TBD(D)mm outline dimension
  • 154.8(H) x 85.92(V)mm active area
  • 24 White LED backlight type
  • PWM backlight control
  • -20°C to +70°C operating temperature
  • 5VDC (±.25V) @ 300mA power requirement
  • Amulet Protocol via 3.3V UART, USB, RS232 communication type
  • 9600/19,200/57,600/115,200bps data rate (BAUD)

Starter Kit

Amulet Technologies Resistive 7
게시일: 2012-06-25 | 갱신일: 2025-07-21