ams OSRAM AS5600L Magnetic Rotary Position Sensors

ams OSRAM AS5600L Magnetic Rotary Position Sensors are designed with a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600L sensors are designed for contactless potentiometer applications, and this robust design eliminates the influence of any homogenous external stray magnetic fields. These position sensors are equipped with a smart low power mode feature to reduce power consumption. The AS5600L sensors are available in a standard SOIC-8 and WL-CSP package for applications requiring small-sized sensing solutions with a size of 2.07mm x 2.63mm x 0.6mm. These sensors are ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.

Features

  • Contactless magnetic angle measurement
  • Easy programming of start and stop positions in 3-wire mode
  • User-programmable I2C address
  • Maximum angle programmable from 18° to 360°
  • 12-bit output resolution available on I2C and PWM output
  • Automatic entry into low-power mode
  • Automatic magnet detection
  • Very small form factor
  • -40°C to +125°C temperature range
  • WL-CSP or SOIC package

Applications

  • Contactless potentiometers
  • Contactless knobs
  • Pedals
  • RC servos

Videos

Block Diagram

Block Diagram - ams OSRAM AS5600L Magnetic Rotary Position Sensors
게시일: 2018-08-20 | 갱신일: 2024-08-05