Amprobe LM-200LED LED Light Meter

Amprobe LM-200LED LED Light Meter sets itself apart from other light meters in that it is designed to accurately measure light output of the LED light source. Features include user selectable measurement units (Lux or Foot-candle), measuring range to 400,000 Lux or 40,000 Foot candles, built-in memory, data hold to freeze reading on the digital display, MAX recording to capture highest light measurement, measuring lights source include all visible ranges, extended length of wire for light sensor (approximately 5 feet), protective sensor cap, and a large, 3-1/2 digit display.

Features

  • Lux or Foot-candle user selectable measurement units
  • Measuring Range to 400,000 Lux or 40,000 Foot candles
  • Built-in memory with 99 records storage
  • Data Hold to freeze reading on the digital display
  • MAX recording to capture highest light measurement
  • Measuring lights source include all visible ranges
  • Spectral response close to CIE luminous spectral efficiency
  • Angled light cosine correction
  • Extended length of wire for light sensor approximately 5 feet (1.5m)
  • Measurements according to JISC1609:1993 and CNS 5119 general A class specifications
  • Includes protective sensor cap
  • Large, 3-1/2 digit display
게시일: 2012-08-02 | 갱신일: 2022-03-11