Amphenol Industrial 97 Series Cylindrical Connectors
Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors provide a cost-effective solution utilizing the proven MIL-C-5015 style. These connectors are versatile and offer a large selection of insert patterns. The 97 series features a threaded coupling, hard dielectric inserts, six shell options with 128 different contact arrangements, and 1 to 52 circuits. The connectors are fabricated from high-grade aluminum alloy and are UL and CSA recognized. RoHS versions are available with 946 suffixes. Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors are widely used for the automotive, robotics, machine tool, and welding industries, as well as in other commercial applications.
Features
- Cost-effective solution
- Large selection of insert patterns
- Threaded coupling
- High-grade aluminum alloy
- Hard dielectric inserts
- 6 shells options with 128 different contact arrangements and 1 to 52 circuits
- MIL-C-5015 style
Applications
- Automotive
- Robotics
- Machine tools
- Welding industries
게시일: 2009-04-30
| 갱신일: 2026-01-09