Amphenol Piher PTC-10 Cermet Potentiometers
Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.Features
- Cermet resistive element
- IP54 protection according to IEC 60529
- Plastic material according to UL 94V-0
- Alumina substrate
- Wiper positioned at initial, 50%, or fully clockwise
Specifications
- 235° ±5° mechanical rotation angle
- 220° ±20° electrical rotation angle
- 200VDC (lin), 100VDC (no lin) maximum voltage
- Up to 10K life cycles
- 0.4Ncm to 2Ncm torque
- -40°C to +90°C standard operating temperature range
View Results ( 101 ) Page
| 부품 번호 | 데이터시트 | 저항 | 공차 | 지향 |
|---|---|---|---|---|
| PTC10MV10-104A2020 | ![]() |
100 kOhms | 20 % | Vertical Adjustment |
| PTC10MV11-103A2020 | ![]() |
10 kOhms | 20 % | Vertical Adjustment |
| PTC10MV10-472A0505 | ![]() |
4.7 kOhms | 5 % | Vertical Adjustment |
| PTC10LV10-202A2020 | ![]() |
2 kOhms | 20 % | Vertical Adjustment |
| PTC10LV10-203A2020 | ![]() |
20 kOhms | 20 % | Vertical Adjustment |
| PTC10LV10-104A1010 | ![]() |
100 kOhms | 10 % | Vertical Adjustment |
| PTC10LH01-104A2020 | ![]() |
100 kOhms | 20 % | Horizontal Adjustment |
| PTC10LV10-104A2020 | ![]() |
100 kOhms | 20 % | Vertical Adjustment |
| PTC10LV10-501A2020 | ![]() |
500 Ohms | 20 % | Vertical Adjustment |
| PTC10LV10-201A2020 | ![]() |
200 Ohms | 20 % | Vertical Adjustment |
게시일: 2018-11-19
| 갱신일: 2022-10-03