Amphenol / SV Microwave VITA 67 Coaxial Interconnects
Amphenol / SV Microwave VITA 67 Coaxial Interconnects offer a robust and rugged VITA 67 solution. With complete product lines across VITA 67.1, 67.2, and 67.3 specifications, these connectors and adaptors ensure excellent RF performance in any mating condition. The unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard modules over similar designs. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and .047" cable types. Typical applications include military, aerospace, and defense.
Features
- Coaxial interconnects on VPX platforms
- MIL-STD-810E and 901D for shock and vibration
- Connectors, adapters, and contacts in Nano SMPM and Nano SMPS series
- Contacts follow the VITA and SOSA specification
- Unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard module over similar designs
Applications
- High-reliability, high-density aerospace and defense
- SIGINT, EWR, ground base stations, and communication systems, avionics, radar systems
- 3U (4-port) and 6U (8-port) formats
- Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) options or limited signal speed through the RTM
- Can be implemented side-by-side with VITA 46 hardware
Videos
Additional Resources
게시일: 2014-02-20
| 갱신일: 2025-12-09