Amphenol Advanced Sensors Ventostat T8031 CO2 Transmitter Sensors
Amphenol Advanced Sensors Telaire® Ventostat® T8031 CO2 Duct-Mount Transmitter Sensors offer accuracy and versatility in a small, easy-to-install form factor. The T8031 series remains accurate for the expected life of the device by using Telaire's ABC Logic™ (Automatic Background Calibration) technology and patented absorption infrared / gas sensing engine. The ABC Logic technology eliminates the need for manual calibration in most applications. Amphenol Telaire Ventostat T8031 CO2 Duct-Mount Transmitter Sensors are ideal for a broad range of applications, including air quality monitoring in buildings to indicate occupancy and provide a ventilation control strategy. This ventilation control facilitates the conservation of energy and indoor air quality maintenance.Features
- Small in-duct CO2 transmitters
- Easy to install (instructions and mounting hardware included)
- Ideal for OEM manufacturers that require smaller <6" (15.2cm) HVAC return air ducts
- Standard 0V to 10V output
- Operates from AC or DC (18VAC to 30VAC RMA 50/60Hz or 18Va to 42VDC polarity protected)
- Patented absorption infrared/gas sensing engine provides high accuracy in a cost-effective, compact package
- Patented ABC Logic self-calibration system eliminates the need for manual calibration in most applications
- Gas-permeable, water-resistant diffusion filter prevents particulate and water contamination of the sensor
- Lifetime calibration guarantee
Applications
- General purpose
- Air quality monitoring in buildings
Additional Resources
게시일: 2015-12-08
| 갱신일: 2022-03-11