Amphenol PCD 60W Dual USB Power Device

Amphenol PCD 60W Dual USB Power Device can be integrated into in-flight entertainment (IFE) systems and configured with any combination of USB Type-A and USB Type-C® to meet portable electronic device (PED) charging requirements. This power device utilizes auto-load balancing for safe power distribution when charging multiple devices. Integrated protections include overcurrent and overtemperature. Amphenol PCD 60W Dual USB Power Device features lightweight and robust thermoplastic housing and can run stand-alone or be configured by an upstream host.

Features

  • Lightweight and robust thermoplastic housing
  • Configurable ports and current ratings
  • Overcurrent and overtemperature protection
  • Thermal management and auto load balancing
  • Run as stand-alone or configured by upstream host
  • Light pipe charging indicator
  • DO-160 compliant

Specifications

  • 28VDC input voltage
  • 5VDC USB-A output voltage
  • 2.1A maximum USB Type-A output current
  • 5VDC, 9VDC, 15VDC, and 20VDC USB Type-C output voltage
  • 3A maximum USB Type-C output current
  • 76mm x 51mm x 51mm dimensions
  • 30,000 mating cycles for each port
  • -15°C to +55°C operating temperature range
게시일: 2025-02-26 | 갱신일: 2025-03-06