Amphenol Times Microwave Systems Levitate™ Cable Assemblies

Amphenol Times Microwave Systems Levitate™ Cable Assemblies are designed to meet the demands of commercial RF and defense systems. These Amphenol Times Microwave Systems cable assemblies feature ultra-lightweight construction with minimal signal loss, ideal for avionics applications across unmanned aerial vehicles (UAVs) ranging from Group 1 to Group 5. Levitate cables are cost-effective and support critical RF runs both inside and outside the box.  

Features

  • Ultra-lightweight construction with minimal signal loss
  • Cost-effective
  • Multiple sizes
  • Maintains reliable performance in demanding operating environments
  • Supports critical RF runs both inside and outside the box

Applications

  • Flight control
  • Autopilot
  • Communications, navigation, and identification
  • Cameras and video
  • Telemetry
  • Surveillance and reconnaissance
  • Weather detection

Specifications

  • 8GHz to 40GHz maximum frequency
  • 1.55mm to 5mm diameter range
  • 50Ω impedance
  • -65°C to +150°C operating temperature range

Levitate Cable Comparison

Infographic - Amphenol Times Microwave Systems Levitate™ Cable Assemblies
게시일: 2026-04-08 | 갱신일: 2026-04-08