Amphenol Industrial Floating Mate Connectors

Amphenol Industrial Floating Mate Connectors combine power and signal in one interface for drawer-style battery modules and power shelves. Amphenol Industrial Floating Mate Connectors are built around RADSOK power contacts and support up to 120A per power contact and 1000VDC to 1500VDC (variant-dependent). Integral guide pins and optional floating mount hardware improve blind-mate alignment and reduce mating stress during serviceable module swaps. The Floating Mate Connector series is offered in 2+12, 4+12, and 4+12 Mini configurations. First-mate/last-break positions are available for grounding or interlock-style functions. Touch-safe IP2XB power contacts and compliance to UL 4128, TÜV 2PfG2740, and IEC 61984 (UL 94 V-0 insulators) support safe, standards-driven designs.

Application Note

Battery-based energy storage and electrified platforms are pushing toward higher power density, tighter packaging, and serviceable, modular architectures. As systems move to drawer-style battery modules and power shelves, designers need an interface that supports blind mating, reduces assembly complexity, and maintains reliable electrical performance over repeated service cycles.

Features

  • High current capability
    • RADSOK technology power pins support up to 120A (4+12 and 2+12) and 50A (4+12 Mini) of current
    • Ensures efficient power delivery
  • Safety and reliability - finger-proof design and first-mate, last-mate functionality enhance safety during operation
  • Ease of installation
    • Integral guide pins correct misalignment
    • Optional floating mounts reduce stress during blind mating
    • Provides ease of installation
  • Durability
    • Up to 200 mating cycles (2+12 version)
    • -40°C to +125°C operating temperature range
    • Built to withstand harsh environments
  • Compliance - UL/TUV certification ensures that the connectors meet stringent industry standards

Applications

  • Energy storage systems
  • Battery modules and power drawers
  • Electric vehicles
  • High-voltage DC power shelves
  • Industrial power conversion equipment

Specifications

  • Voltage rating
    • 1000VDC/200VDC (4+12 and 2+12)
    • 1500VDC/300VDC (4+12 Mini)
  • Current rating
    • 120A/5A (4+12)
    • 120A/3A (2+12)
    • 65A/3A (4+12 Mini)
  • 45K temperature rise
  • 100 mating cycles
  • 2.4mm floating space
  • UL 94V-0 flammability rating
  • Cable specs (power)
    • 25mm2/16mm2 (4+12)
    • 16mm2/25mm2 (2+12)
    • 10mm2/65mm2 (4+12 Mini)
  • Cable specs (signal)
    • 22AWG to 16AWG (4+12)
    • 22AWG to 20AWG (2+12 and 4+12 Mini)

Floating Mate Contacts

Infographic - Amphenol Industrial Floating Mate Connectors
게시일: 2026-02-12 | 갱신일: 2026-02-12