Amphenol Anytek HU & PF Pluggable Type Terminal Blocks
Amphenol Anytek HU and PF Pluggable Type Terminal Blocks feature a 5.08mm pitch with two to eight poles, 300V/300V rated voltage, and 15A/10A current rating. These terminal blocks are designed to provide easy installation and removal. The series offers a variety of options and includes cURus safety approval and RoHS compliance. Amphenol Anytek HU and PF Pluggable Type Terminal Blocks operate in a temperature range from -40°C to +115°C for the HU modules and from -40°C to +120°C for the PF components. Typical applications include building automation and control (BAC) and programmable logic controllers (PLC).Features
- Easy installation and removal
- Variety of options
- cURus safety approval
- RoHS compliant
Applications
- BAC
- PLC
Specifications
- 5.08mm pitch
- 2 to 8 poles
- 300V/300V rated voltage
- 15A/10A current rating
- 1.6KV withstanding voltage
- Operating temperature range
- HU: -40°C to +115°C
- PF: -40°C to +120°C
Operating Instructions
Additional Resources
게시일: 2025-01-15
| 갱신일: 2025-01-20