Amphenol FCI USB+Power Interconnect Systems

Amphenol FCI USB+Power Interconnect Systems enable additional power to be delivered to connected peripheral devices using USB 2.0 cable links. Four additional contacts provide up to 5A/contact of additional current-carrying capacity eliminating the need for an external power supply in most peripheral devices. The FCI USB+Power Interconnect System is ideal for data, datacom, telecom, PC, point of sale, hubs, and speakers.

Features

  • Four additional contacts provide up to 5A/contact of additional current-carrying capacity
  • Receptacle mates with standard USB ‘A’plug
  • Keyed and color coded for different voltages
  • Positive latching insures propermating and retention
  • Fully shielded providing USB 2.0 data performance
  • Hot plugging capability

Applications

  • Data
  • Consumer
  • Datacom/Telecom
  • PC
  • Point of sale
  • Hubs
  • Speakers
게시일: 2008-12-10 | 갱신일: 2022-03-11