특징
- Mates with standard D38999 receptacles and utilizes standard D38999 inserts
- Designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels
- Coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999
- Metal-to-metal bottoming for maximum EMI shielding under extreme vibration
- Available in sizes 7 to 25
- Stainless steel, aluminum, composite, or aluminum bronze materials
- Dualok stainless steel provides a weight savings of up to 42% compared to standard D38999 stainless steel designs
- Dualok aluminum provides approximately 10% weight reduction over D38999 aluminum
View Results ( 7 ) Page
| 부품 번호 | 위치 수 | 접촉 젠더 | 전류 정격 | 쉘 크기 |
|---|---|---|---|---|
| TVS56RKN-11-98S | 6 Position | Socket (Female) | 7.5 A | 11 |
| TVS56RKN-11-35S | 13 Position | Socket (Female) | 5 A | 11 |
| TVS56RKN-11-35P | 13 Position | Pin (Male) | 5 A | 11 |
| TVS56RKN-11-98P | 6 Position | Pin (Male) | 7.5 A | 11 |
| TVS56RKN-9-35P | 6 Position | Pin (Male) | 5 A | 9 |
| TVS56RKN-9-98P | 3 Position | Pin (Male) | 7.5 A | 9 |
| TVS56RKN-9-98S | 3 Position | Socket (Female) | 7.5 A | 9 |
게시일: 2016-01-12
| 갱신일: 2022-03-11