Amphenol Commercial Battery Connectors

Amphenol Commercial Battery Connectors are designed for mobile phones, from single- to multi-contact, and in straight- or right-angle mountings. The connectors are offered in a variety of pitches and heights to meet a range of phone and battery pad requirements. Stamped and formed beryllium contacts with additional solder tags provide high reliability and conductivity. Amphenol Commercial Battery Connectors feature 4P or 5P contacts with 2A or 2.5A current rating and 50mΩ contact resistance. They have an operating temperature range of -30°C to +85°C.

Features

  • 4P or 5P contacts
  • 2A or 2.5A current rating
  • 50mΩ contact resistance
  • 1000MΩ insulation resistance
  • Thermoplastic housing
  • -30°C to +85°C operating temperature range
게시일: 2013-11-06 | 갱신일: 2022-03-11