Amphenol Anytek SXT Terminal Blocks

Amphenol Anytek SXT Terminal Blocks offer tool-free, quick, and safe wire connections with simple lever action. These terminal blocks feature a robust clamping mechanism that ensures secure and stable connections for long-term reliability. The SXT terminal blocks are compact and space-saving, ideal for tight spaces. The lever on these terminal blocks indicates the wire connection status for secure placement. The SXT terminal blocks feature a 7.5mm pitch, 300V voltage rating, 30A current rating, 1.6kV withstanding voltage, and 15mm to 16mm wire strip length. Typical applications include power grids, transportation, communication, automation, and construction.

Features

  • Tool-free, quick, and safe wire connections with simple lever action
  • Lever indicates the wire connection status for secure placement
  • Widely used in industrial, building, and household electrical systems
  • Compact and space-saving design for tight spaces
  • Clamping mechanism ensures secure and stable connections for long-term reliability

Specifications

  • 7.5mm pitch
  • 300V voltage rating
  • 30A current rating
  • 20AWG to 10AWG solid wire
  • 20AWG to 10AWG stranded wire
  • 1.6kV withstanding voltage
  • 15mm to 16mm wire strip length

Applications

  • Power grid
  • Mechanical
  • Transportation
  • Communication
  • Automation
  • Construction
Infographic - Amphenol Anytek SXT Terminal Blocks
게시일: 2025-03-13 | 갱신일: 2025-03-20