Amphenol Sine Systems miniBOSS M22 리셉터클 및 케이블 어셈블리

Amphenol miniBOSS™ M22(7/8인치) 전원 분배 시스템은 2, 3, 4, 5 및 6개 위치 구성으로 제공됩니다. 고성능 케이블 어셈블리 및 리셉터클은 최대 전류가 13A, 최대 전압은 600V, 작동 온도 범위는 -20~+105°C이고 16AWG입니다. 공장 조립 및 코드 준수 시스템은 현장 배선 오류를 제거하고 케이블이 빠지지 않도록 해줍니다. 이 시스템은 비용 효율적인 전력 및 신호 분배를 허용하고, UL STOOW/CSA 타입 ST 케이블을 활용합니다. 케이블이 부서지지 않으며 내유성입니다.

The streamlined modern connectivity system accommodates many diverse performance requirements for industrial machinery end-users and the electrical contractors which serve them. Previous methodologies which utilized hard-wired or conduit are inherently costly to implement, inflexible and wrought with complications derived from the inconsistencies of field terminations.

Amphenol’s wiring system offers time savings during both the plant layout and installation phases by simplifying wiring needs. Engineered for fast, flexible on-site connections without specialized tools, complex cable schematics, and reduced reliance on highly skilled labor allows system commissioning time to run on a budget. Even when plant-floor requirements change, the miniBOSS™ modular and scalable system allows for rapid reconfiguration to meet changing demands.

특징

  • Utilizes UL STOOW/CSA Type ST cable
  • 2, 3, 4, 5, and 6 position configurations
  • High-performance, cost-effective
  • Comparable with existing standard products industry-wide
  • RoHS compliant

사양

  • 13A maximum current
  • 600V maximum voltage at +105°C
  • -20°C to +105°C operating temperature range
  • Copper alloy contacts
  • 16AWG cable with stranded copper insulation and yellow PVC jacket
  • Anodized, machined aluminum coupling nut and receptacle housing
게시일: 2017-11-09 | 갱신일: 2022-10-03