Amphenol PCD High-Performance P-Clamps
Amphenol PCD High-Performance P-Clamps are designed to replace and outperform traditional P-clamps and saddle clamps. These products feature an overmolded silicone cushion with PEEK polymer. The PEEK polymer is lighter than traditional P-clamps by up to 40%. Amphenol PCD High-Performance P-Clamps are non-conductive / non-corrosive, lightweight, and durable.Specifications
- Temperature Limits
- -54°C to +107°C operating temperature range
- Up to 500°F excursions
- UL 94V-0, FAR25.853 flammability rating
- Materials
- Polyetheretherketone per MIL-P-46183 plastic (glass-reinforced)
- Silicone rubber per ASTM-D-2000 elastomer protection
Videos
Additional Resources
게시일: 2015-05-28
| 갱신일: 2024-07-25