Vishay / Ametherm DG Glass Encapsulated NTC Thermistors

Vishay / Ametherm DG Glass Encapsulated NTC Thermistors feature negative temperature coefficient characteristics that enable them to provide long-term stability and reliability for high-accuracy temperature sensing applications. Vishay / Ametherm DG offers high precision resistance and β value with a -40°C ~ +250°C operating temperature range. DG thermistors are ideal for use in HVAC, medical, and automotive applications.

Features

  • High precision resistance and β value with a -40°C ~ +250°C operating temperature range
  • High accuracy and a fast response provide high efficiency and cost-effectiveness
  • 30mW power rating
  • Compact size allows for encapsulation in a variety of custom housings such as ring lugs and hex nuts

Applications

  • HVAC
  • Household appliances
    • Coffee makers
    • Ovens
    • Refrigerators
  • Industrial - monitoring battery pack terminal temperature while in a charge state
  • Medical applications that rely on airflow, such as respirators
  • Outdoor applications, such as infrared lighting systems
View Results ( 4 ) Page
부품 번호 데이터시트 설명 B 매개변수 저항 공차
DG403410 DG403410 데이터시트 NTC 서미스터 NTC GLASS 40K 2% 3950K 3950 K 40 kOhms 2 %
DG103350 NTC 서미스터 NTC GLASS 10K 2% 3511K 3435 K 10 kOhms 2 %
DG103395 DG103395 데이터시트 NTC 서미스터 NTC GLASS 10K 2% 3988K 3950 K 10 kOhms 2 %
DG104410 NTC 서미스터 NTC GLASS 100K 5% 4263K 4200 K 100 kOhms 5 %
게시일: 2017-01-17 | 갱신일: 2026-01-20