Vishay / Ametherm NTC Disc Thermistors

Vishay / Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors that decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Features

  • Wide ohmic value range
  • Accurate and stable
  • Fast thermal response time
  • Tight tolerances
  • High sensitivity
  • 28AWG to 24AWG leads
  • 50Ω to 100,000Ω ±10% resistance at +25°C
  • RoHS compliant

Applications

  • Temperature compensation
  • Temperature measurement & control
  • Fan motor control
  • Fluid level & temperature sensors
View Results ( 24 ) Page
부품 번호 B 매개변수 저항 공차 직경 너비 도선 간격 온도 계수
1DA500K 3000 K 50 Ohms 10 % 2.5 mm 1.5 mm 0.07 in - 3.3 % / C
3DB500K 3530 K 50 Ohms 10 % 7.6 mm 0.6 mm 0.1 in - 3.9 % / C
1DC103JEC 3965 K 10 kOhms 5 % 2.5 mm 0.8 mm 0.07 in - 4.4 % / C
1DA101K 3000 K 100 Ohms 10 % 2.5 mm 1.5 mm 0.07 in - 3.3 % / C
2DB101K 3530 K 100 Ohms 10 % 5.1 mm 0.6 mm 0.1 in - 3.9 % / C
2DA200K 3000 K 20 kOhms 10 % 5.1 mm 1.3 mm 0.1 in - 3.3 % / C
1DC502JEC 3965 K 5 kOhms 5 % 2.5 mm 2 mm 0.07 in - 4.4 % / C
2DB201K
1DB102J 3530 K 1 kOhms 5 % 2.5 mm 1.5 mm 0.07 in - 3.9 % / C
1DA131J 3000 K 130 Ohms 5 % 2.5 mm 1.5 mm - 3.3 % / C
게시일: 2014-08-28 | 갱신일: 2026-01-20