American Bright LED Light Emitting Diode (LED) Drivers

American Bright LED Light Emitting Diode (LED) Drivers feature a 90VAC to 305VAC input voltage range and 12VDC, 24VDC, and 48VDC constant output voltages. These drivers offer a 15W to 320W output power range. The LED drivers are made up of a metal body with a waterproof grade up to IP67. These drivers offer dual-mode  Constant Voltage (CV), Constant Current (CC) options, and a built-in active PFC function. The LED drivers come in dimmable or non-dimmable options and are UL, cUL, and CE certified. Typical applications include medical equipment, displays and signage, architectural, entertainment, horticultural, EV charging stations, industrial, and equipment.

Features

  • Plug-and-play simplicity-ideal for installations using light strips and rope lights
  • Eliminate brightness variations and color shifting, even with large LED strings or dynamic loads
  • LED drivers provide the right amount of power and control the current flow, minimizing energy wastage and ensuring LEDs operate at peak efficiency
  • Built-in protection circuits safeguard against voltage spikes and surges, ensuring worry-free operation
  • Drivers allow users to adjust the brightness of the LEDs according to their preferences or specific lighting requirements
  • Precise voltage regulation protects LEDs from overdriving and premature degradation

Applications

  • Medical equipment
  • Displays and signage
  • Architectural
  • Entertainment
  • Horticultural
  • EV charging stations
  • General lighting
  • Industrial
  • Equipment
  • Office furniture
  • Marine
  • Robotics
  • Retail lighting

Specifications

  • 90VAC to 305VAC input voltage range
  • 12VDC, 24VDC, and 48VDC constant output voltages
  • 15W to 320W output power range
  • 0% to 100% dimming range
게시일: 2025-08-19 | 갱신일: 2025-09-22