Altran Magnetics AEV250 High-Voltage DC Contactors
Altran Magnetics AEV250 High-Voltage DC Contactors are 500A+ and 1000VDC DC contactors with an inert gas-filled arc chamber for high-voltage switching. The Altran Magnetics AEV250 features a small, low-profile design with low noise while carrying or switching loads. The series is safe for use in explosive environments, with no arc leakage due to its hermetically sealed design. The AEV250 features an economized coil for low power consumption and is mountable in any orientation without compromising performance.
Features
- High current carry and high voltage - inert gas-filled arc chamber suitable for high-voltage switching
- Compact structure and low noise - small, low-profile designs with low noise while carrying or switching loads
- Economized coil for low power consumption
- Safe for explosive environments - no arc leakage due to a hermetically sealed design
- High-reliability design - hermetic sealing creates a stable environment for high-voltage switching
- No specific mounting arrangement - mountable in any orientation without reduction of performance
- UL approved, CE certified, and meets RoHS (2011/65/EU)
Applications
- Battery disconnects
- Electric vehicle (EV) charging
- Energy storage systems
- Photovoltaic
- Power control
- Circuit protection
Specifications
- 1 Form X (SPST-NO) contact arrangement
- 1000VDC maximum switching voltage
- 500A rated current
- 7000A short-circuit current at 450V (3ms)
- 200,000 cycles of mechanical life
- Dielectric withstanding voltage (initial)
- 4000VDC between open contacts
- 2200VAC between contacts to coil
- Minimum insulation resistance (initial)
- 100MΩ minimum insulation resistance (new) at 500VDC
- 50MΩ minimum insulation resistance (end of life) at 500VDC
- <30mV voltage drop at 100A
- 2000A at 450VDC, 1-cycle limit breaking
- -40°C to +85°C operating temperature range
- 12VDC to 24VDC, 48VDC to 72VDC, or 72VDC coil voltage options
Outline Dimensions
게시일: 2025-12-01
| 갱신일: 2026-01-15