Altitude Tech IoT Bit Antennas

Altitude Technolgy IoT Bit Antennas greatly enhance the mobile broadband receiving capabilities of the IoT Bit HATs for Raspberry Pi, particularly if the device is located in a weak signal area. These antennas will also work with any mobile broadband device with an SMA external antenna port.

Designed for use with IoT Bit HATs for the Raspberry Pi Single Board Computer.

Specifications

  • HS01-4: 3G/4G High Gain Antenna
    • 690MHz to 2700MHz Frequency range
    • 28dBi Gain
    • SMA Connector
    • Package includes a 300cm cable antenna with a signal booster panel
  • PIUP-4: 3G/4G Upgrade Antennas
    • 690MHz to 2700MHz Frequency range
    • 10dBi Gain
    • SMA Connector
    • Package includes a 19cm vertical antennas (2)
  • WPGA-1: GSM/GPRS High gain water-resistant antenna
    • 1575.42MHz Frequency
    • 28dBi Gain
    • SMA Connector
    • Package includes a 300cm cable antenna with a signal booster panel
  •  PIUP-2: GSM/GPRS Antennas
    • 433MHz Frequency
    • SMA Connector
    • Package includes a 5.7cm right-angle antennas (2)
게시일: 2018-02-01 | 갱신일: 2022-07-19