Terasic Technologies DE10-Lite Board

Terasic Technologies DE10-Lite Board offers a robust hardware design platform built around the Altera MAX 10® Field-Programmable Gate Array (FPGA). The DE10-Lite Board features an on-board USB-Blaster, SDRAM, accelerometer, VGA output, 2x20 GPIO expansion connector, an integrated analog-to-digital converter (ADC), and an Arduino UNO R3 expansion connector. This development board provides an ideal system-level prototyping solution for industrial, automotive, consumer, and many other market applications.

The Terasic Technologies DE10-Lite kit also contains many reference designs and software utilities for users to easily develop their applications based on these design resources. 

Features

  • Altera MAX 10 FPGA
    • MAX 10 10M50DAF484C7G
    • Integrated dual ADCs
    • 50K programmable logic elements
    • 1638Kbit M9K memory
    • 144 18 × 18 multiplier
    • 4 PLLs
  • Programming and configuration with on-board USB blaster (normal type B USB connector)
  • 64MB SDRAM, x16 bits data bus memory
  • Accelerometer sensor
  • Expansion connectors
    • One 2x20 GPIO connector(voltage levels at 3.3V)
    • Arduino Uno R3 connector, including six ADC channels
  • 4-bit resistor VGA display
  • Switches/Buttons/LEDs
    • 10 LEDs
    • 10 slide switches
    • 2 push buttons
    • Six 7-segments display
  • 5VDC input power

Kit Contents

  • The DE10-Lite System CD contains
    • User's manual
    • Control panel software
    • System builder utilities
    • Reference designs
    • Device datasheets
  • The DE10-Lite package includes
    • The DE10-Lite board
    • Type A male to type B male USB cable

Board Layout

Terasic Technologies DE10-Lite Board

Block Diagram

Block Diagram - Terasic Technologies DE10-Lite Board
게시일: 2016-10-19 | 갱신일: 2026-05-04