Altech PSD Series Power Supplies

Altech PSD Series Power Supplies feature a small size, universal input, high efficiency, and low ripple and noise. These power supplies offer a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency, and up to 48VDC voltage rating. The PSD series is available in four options with different power ratings as shown by the numbers at the end of the series name: PSD-15, PSD-30, PSD-60, and PSD-100. Altech PSD Series Power Supplies have a number of protections, including overload, overvoltage, and short circuit.

Features

  • Small size
  • Universal input
  • High efficiency
  • 100% full load burn-in
  • Adjustable DC voltage output
  • Class II isolation level
  • UL62368-1 and CAN / CSA C22.2
  • Protections
    • Overload
    • Overvoltage
    • Short circuit

Specifications

  • PSD-15 Series
    • 15W maximum rated power
    • Up to 87% efficiency rating
    • 2A maximum rated current
    • 90mm x 18mm x 58mm dimensions
  • PSD-30 Series
    • 30W maximum rated power
    • Up to 90% efficiency rating
    • 3A maximum rated current
    • 90mm x 35mm x 58mm dimensions
  • PSD-60 Series
    • 60W maximum rated power
    • Up to 91% efficiency rating
    • 4.5A maximum rated current
    • 90mm x 52.5mm x 58mm dimensions
  • PSD-100 Series
    • 100W maximum rated power
    • Up to 90% efficiency rating
    • 7.1A maximum rated current
    • 90mm x 70mm x 58mm dimensions
  • Common Ratings
    • 90VAC to 264VAC input voltage range
    • 47Hz to 63Hz frequency range
    • 5VDC to 48VDC output voltage range
    • -20°C to +50°C operating temperature range
게시일: 2022-04-25 | 갱신일: 2022-05-02