Altech FLEX Power Supplies

Altech FLEX Power Supplies are single, 2-phase, and 3-phase DIN-rail power supplies with 24VDC output voltage. Altech FLEX Power Supplies allow for a wide input voltage range and added power boost. Applications include motors, solenoid valves, lamps, and other loads with transient overload behavior, which would otherwise require an oversized power supply.

Features

  • 24VDC output voltage rating
  • Single, 2-phase, and 3-phase DIN-rail power supplies
  • Wide input voltage range
  • Power boost
  • Complies with EN60204-1 standard

Applications

  • Motors
  • Solenoid valves
  • Lamps
  • Other loads with transient overload behavior, which would otherwise require an oversized power supply
게시일: 2020-05-22 | 갱신일: 2024-03-18