Alps Alpine SKUA Low-Profile TACT Switches
Alps Alpine SKUA Low-Profile TACT Switches are a long operating life type with projection (surface mount) series of push-button switches that deliver distinct tactile feedback (click feel) when operated. These switches have compact, thin designs, and they satisfy IP67/68 dust and water resistance requirements. TACT switches with a metal dome provide a sharp push feel, while those with a rubber dome give a soft push feel. Alps Alpine SKUA Low-Profile TACT Switches are human-machine interfaces for consumer electronics, automotive systems, industrial electrical equipment, and other products.Features
- 2.0N operating force
- Top push operating direction
- 0.22mm travel
- 0.67mm product height
- 6 million cycles operating life (1mA 5VDC)
- 100mΩ (max.) initial contact resistance
- IP67 water-proof and dust-proof type
- 7.0mm × 7.5mm × 0.67mm (W×D×H) dimensions
- Sharp feeling type
- -40℃ to +90℃ operating temperature range
- 50mA 12VDC absolute maximum ratings
- 10μA 1VDC (min.) rating
- Electrical performance
- 100MΩ (min.) 100VDC (for 1min.) insulation resistance
- 100VAC (for 1min.) voltage proof
- 10 to 55 to 10Hz/min., the amplitude is 1.5mm for all the frequencies, in the 3 directions of X, Y, and Z for 2 hours, respectively, vibration durability
Applications
- Consumer electronics
- Smartphones
- Tablets
- Notebooks
- Peripherals
- Home handheld game consoles
- Automotive systems
- Industrial electrical equipment
게시일: 2023-03-23
| 갱신일: 2023-04-28