Alps Alpine AFT14 HAPTIC™ Reactor Hybrid Tough Type Switch
Alps Alpine AFT14 HAPTIC™ Reactor Hybrid Tough Type Switch is a vibrational feedback device offering two axes of vibrational freedom, enabling recreation of sensations with complex waveforms. Alps Alpine AFT14 HAPTIC Reactor Tactile Switch offers a quick vibration response time of under 1ms and two resonance points that allow touch sensations to be felt from a wide range of frequencies. AFT14 is designed to provide diverse vibrations required by game console and virtual reality (VR) machine controllers.Features
- 3V voltage rating
- 5MΩ minimum insulation resistance
- Under 1ms vibration response time
- 29.4±9.8m/s2 (3±1G) vibration force
- Continuous operation of 15 million cycles
- -40°C to +85°C operating temperature range
Applications
- Game console controllers
- VR machine controllers
Recommended Circuit
Additional Resources
게시일: 2021-03-10
| 갱신일: 2022-03-11