Alps Alpine SKSL Side-Push TACT Switches
Alps Alpine SKSL Side-Push TACT Switches offer a half-mount solution with a height of only 1.6mm above the PC board when installed. These SMD tactile switches provide operational life of 600,000 cycles. Ideal applications for Alps Alpine SKSL Side-Push TACT Switches include PC and peripherals, and mobile phones, and peripherals.Features
- Surface mount
- 1.6N operating force
- Horizontal operating direction
- 0.15mm travel
- 600,000 life cycles (5mA, 5VDC)
- 500mΩ max. initial contact resistance
Applications
- PC and peripherals
- Mobile phones and peripherals
게시일: 2013-08-09
| 갱신일: 2022-03-11