Allegro MicroSystems CTD452 Current Sensor Development Boards

Allegro MicroSystems CTD452 Current Sensor Development Boards are engineering tools for evaluating the CT452 IC performance in contactless current sensing applications. CT452 1MHz Bandwidth Contactless Current Sensor is a differential magnetic field sensor IC that detects a current-induced magnetic flux and outputs a voltage proportional to the AC or DC flow. The four-layer PCB tests two types of contactless current sensing methods: a PCB trace for <75APK current or with a busbar for 300ANOMINAL current. The PCB current-carrying trace and the supplied copper busbar feature three slits for current steering and generating a differential magnetic field.

Features

  • 1x CT452 current sense IC
  • 1x 4-layer 3oz copper PCB
  • 1x 100pF SMD capacitor (optional)
  • 1x 1µF SMD capacitor
  • 1x 5pF SMD capacitor
  • Six-pin male header for biasing and measurements
  • 2x metal screw connectors
  • 2x sets of nylon screws and nuts
  • 1x custom slitted busbar
  • ±0.7% FS typical total error
  • High 1MHz bandwidth
  • Fast ~300ns response time
  • Built-in galvanic isolation
  • Low noise performance
  • Immunity to common mode fields

Applications

  • Solar/power inverters
  • Battery management systems
  • Industrial equipment
  • PFC systems
  • Power utility meters
  • Power conditioner
  • DC/DC converters and power supplies
게시일: 2023-05-02 | 갱신일: 2024-01-12