The Allegro MicroSystems Single Output Regulators are automotive and non-automotive with various package types with exposed pads for excellent thermal dissipation.
The Single Output Regulators include the following products:
The ARG81800 Ultra-low Iq, wide input, 2.4MHz, 1Amp synchronous buck regulator
The A8660 Wide input voltage, adjustable output, synchronous buck controller with PWM frequency dithering, synchronization, and NPOR
The A4480 Wide input 5V, 50mA, automotive regulator with output short-to-battery protection and power OK
Features
- Fault protecting
- Energy saving
- Minimizes power loss
- High-temperature operation
- Junction temperature of 150°C
Applications
- Infotainment
- Navigation systems
- Instrument clusters
- Audio systems
- ADAS Applications
- Battery-powered systems
- Industrial systems
- Network and telecom
- Home audio
- HVAC Systems
Additional Resources
게시일: 2022-02-25
| 갱신일: 2026-08-14