Allegro MicroSystems APEK81911 Evaluation Board
Allegro MicroSystems APEK81911 Evaluation Board assesses the functionality and efficiency of the APM81911 synchronous buck regulator modules. The Allegro MicroSystems APEK81911 board offers the flexibility to configure 5V or 3.3V output voltages using a simple jumper. Key features include user-selectable parameters like switching frequency, low-power mode, soft-start time, clock source, and output clock state. Additionally, banana jacks are provided for convenient connection of input and output power sources. This board is ideal for evaluating and optimizing power management solutions in various electronic applications.Features
- User-selectable output voltage, switching frequency, low-power mode, soft-start time, clock source, and output clock state
- Banana jacks for input and output power
Overview
게시일: 2024-07-03
| 갱신일: 2024-08-22