Advantech SPC-618WE RPL IECEx/ATEX-Certified Panel PCs
Advantech SPC-618WE RPL IECEx/ATEX-Certified Panel PCs are explosion-proof touch panel computers that achieve IECEx/ATEX Zone and Class I Division II certifications (C1D2). Advantech SPC-618WE RPL integrates a 13th Gen Intel® Core™ i7 processor and a specialized impact-resistant touch panel. SPC-618WE delivers a comprehensive solution that combines advanced computing capabilities with robust safety features. These panel PCs are specifically designed for high-risk industrial environments, including oil and gas, chemical, and pharmaceutical sectors.Features
- Industrial-grade 18.5" FHD TFT LCD with 50K lifetime and LED backlight
- 13th Gen. Intel Core i7-1365URE deca-core processor
- 32GB capacity built-in single DDR5 4800 RAM
- 256GB built-in sTLC SSD with extreme longevity and reliability
- Compact, fanless embedded system with aluminum alloy front bezel and chassis grounding protection
- Specialized enhanced impact-proof touchscreen with PCAP touch control and IP66-rated front panel
- Supports TPM2.0 hardware security
- IECEx/ATEX explosion-proof certification for Zone 2/22
- Class I Division II explosion-proof certification
Applications
- Chemical plants
- Real-time process monitoring
- Multi-parameter analysis
- AI-powered visual inspection in pharmaceutical production lines
- Big data analytics in oil refineries
Dimensions
Rear View
게시일: 2025-03-11
| 갱신일: 2025-03-13