Advantech PCI-1720U Universal PCI Card
Advantech PCI-1720U Universal PCI Card is a 12-bit, 4-channel isolated analog output card. This card offers 50V (maximum) excitation voltage, 5mA driving capability, and 2V/µs of slew rate. This PCI card operates at a temperature range of 0°C to +60°C. Advantech PCI-1720U Universal PCI Card features isolation protection of 2500VDC between the outputs and PCI bus, making it ideal for industrial applications.Features
- 4-channel isolated analog output universal PCI card
- 12-bits resolution
- Software polling operation modes
- Accuracy
- Relative: ±1 LSB, differential
- Non-Linearity: ±1 LSB monotonic
- Universal PCI V2.2 bus type
- 5% ~ 95% RH, non-condensing Storage humidity
Specifications
- 2V/µs slew rate
- 2500VDC isolation protection
- 5mA driving capability
- 50V (maximum) excitation voltage
Additional Resources
게시일: 2017-05-12
| 갱신일: 2022-03-11