Advanced Photonix LS-1550 AlGaAs LED

Advanced Photonix LS-1550 AlGaAs LED features a 1550nm peak wavelength, long life, and high reliability. This LED is available in a TO-46 lens cap featuring a narrow viewing angle. The LS-1550 AlGaAs LED delivers 200mA forward DC current, 5V reverse voltage, and operates within the -40°C to 100°C temperature range. Typical applications include home automation, smart appliances, IR data transmission, remote control, consumer electronics, and industrial equipment.  

Features

  • 1550nm peak wavelength
  • Long life
  • RoHS compliant
  • High reliability

Applications

  • Home automation
  • Smart appliances
  • Security/surveillance systems
  • IR data transmission
  • Sensor technology
  • Remote control
  • Consumer electronics
  • Industrial equipment
  • Miniature photo interrupters
  • Drive and control circuits

Dimensional Diagram

Mechanical Drawing - Advanced Photonix LS-1550 AlGaAs LED
게시일: 2026-03-09 | 갱신일: 2026-04-15