Advanced Illumination AL126 High Dispersion Narrow Bar Lights
Advanced Illumination AL126 High Dispersion Narrow Bar Lights provide uniform, soft illumination and are a reliable solution for machine vision applications. These bar lights feature a narrower form factor than the wider AL116, allowing them to integrate more easily into space-constrained machine builds. AL126 bar lights have diffuse characteristics that make them highly suitable for close working distances, eliminating the risk of intensity hotspots often produced by focused bar lights. Advanced Illumination AL126 Bar Lights are ideal for machine vision applications sensitive to harsh shadows and certain specular reflections.Features
- Narrow design
- Less intense illumination area than the AL116
- High dispersion
- Expandable design
- Washdown option
- Suitable for machine vision applications
Specifications
- Available wavelengths
- 365nm
- 375nm
- 385nm
- 405nm
- 455nm
- 470nm
- 530nm
- 590nm
- 625nm
- 850nm
- 940nm
- Diffuser or polarizer light conditioning
- IP50 or IP65 protection rating
- 80.1mm to 537.2mm standard length range
- 20mm standard width
- 20mm standard height
- M4 mounting nut channel
- 0°C to +35°C operating temperature range
- CE, RoHS, and IEC 62471 compliance
Dimensions
게시일: 2025-07-29
| 갱신일: 2025-08-19