Advanced Energy / SL Power TE150 Power Supplies
Advanced Energy / SL Power TE150 Power Supplies offer 150W of power in a compact 2.8" x 1.5" x 6.8" package. Enhanced EMI and EMC performance ensures easy integration into end equipment. These power supplies will ride through unstable mains power fluctuations, ensuring continuous operation. The Advanced Energy / SL Power TE150 devices feature a long operation life and Class I and Class II input variations.Features
- 150W power
- Compact 2.8" x 1.5" x 6.8" size
- Enhanced EMI/EMC performance
- Easily integrated into end equipment
- Rides through unstable mains power fluctuations
- Continuous operation
- Long operational life
- Class I and Class II input variations
- Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 requirements
- Meets class B EMI with margin
- >10 years E-cap life
- IP22 rated
- Blue LED ON indicator
- Approved to IEC60950-1
Applications
- Oscilloscopes
- Protocol analyzers
- Power meters
- Mobile network analyzers
- Chromatography
- Rheometers
- Gas analyzers
- In-circuit board testers
- Label printers
- Laser cutting
- Kiosks
- ATMs
- Gaming
- Sorting machines
게시일: 2018-06-11
| 갱신일: 2024-06-11