Advanced Energy Sekidenko 4100T Optical Fiber Temp. Pyrometer
Advanced Energy Sekidenko 4100T Optical Fiber Temperature Pyrometer is designed to deliver accurate, non-contact temperature measurements in a compact, modular platform. This highly flexible, multi-channel device measures an object's emitted infrared energy and converts it into usable temperature data (°F or °C) in a temperature range from +60°C to +3500°C. The 4100T optical fiber thermometer (OFT) is configurable to a variety of measurement wavelengths based on target materials, working distances, and process temperature ranges. The multi-channel function enables the use of up to four measurement channels with separate optical sensors connected by fiber optic cables. The 4.3" color touchscreen provides easy setup and lets users easily adjust settings without needing a laptop. Advanced Energy Sekidenko 4100T pyrometer offers a filter range from ultraviolet (UV) to 2300nm and read rates up to 1kHz per channel.Features
- In-situ, non-contact temperature measurement employing lensed optical sensors or sapphire light pipe sensors
- Improves temperature measurement accuracy for critical processes
- Minimizes variation and enhances repeatability
- High-speed performance
- Highly flexible, module-based platform architecture
- Full I/O and external trigger / synchronization suite
- Enhances wafer-to-wafer and within-wafer uniformity
- RF/EMI immune temperature sensing
- Multiple wavelengths within one instrument
- Increased productivity, yield, and throughput
- Adapts to meet the functional and mechanical requirements of unique applications
- Increases stability and reliability across multiple chambers and substrate materials
Specifications
- +60°C to +3500°C operating temperature range
- 1 to 4 channels, individually configurable
- Read rates up to 1kHz per channel
- UV to 2300nm filter range
- ±1.5°C accuracy
- ±0.1°C control / repeatability
- RS-232, RS-485, USB, Ethernet, and EtherCAT data I/O
- 4.3" color touchscreen for easy setup and temperature reading
- 86 x 152 x 218 mm dimensions (H x W x D)
- 1.31kg weight
Display & Back View
게시일: 2024-07-11
| 갱신일: 2024-07-30