Adafruit Pi-Hole Ad-Blocking Kits 3973 & 3974
Adafruit Pi-Hole Ad-Blocking Kits allow Raspberry Pi phones to operate a Domain Name Server that will not connect with ad servers. The kits allow a faster connection with less data and no intrusive ads. The kits work on computers, tablets, phones, etc. The Mini Ad Blocking Pi-Hole Kit with Pi Zero WH (3973) is designed for the Raspberry Pi Zero W. The Pi-Hole Kit for Pi-Hole with 2.8" PiTF (3974) is designed for Raspberry Pi 3.Kit Contents
- Mini Ad Blocking Pi-Hole Kit with Pi Zero WH 3973
- Raspberry Pi Zero WH has built-in WiFi and with pre-soldered headers
- Adafruit PiOLED is a monochrome 128x32 OLED with sharp white pixels that uses only the I2C pins with several GPIO connections available for buttons, LEDs, sensors, etc.
- Sturdy plastic enclosure.
- 8 GB microSD Card w/ PIXEL Desktop NOOBS.
- Ad Blocking Kit for Pi-Hole 3974
- PiTFT Plus Assembled 320x240 TFT, featuring a 2.8-inch display with 320x240 16-bit color pixels and a resistive touch overlay
- 8 GB microSD Card w/ PIXEL Desktop NOOBS.
- 5V 2.5A Switching Power Supply with 20AWG MicroUSB Cable
- Pi Model B+ / Pi 2 / Pi 3 Case Base — Smoke Gray
- Faceplate and Buttons Pack
Videos
게시일: 2018-11-30
| 갱신일: 2022-10-13