Adafruit LPS22 Pressure Sensor
Adafruit LPS22 Pressure Sensor is designed to measure air pressure and help determine weather and altitude. This sensor features a 260hPa to 1260hPa measurement range and 24-bit pressure data measurements that read up to 75 times a second (Hz). The LPS22 sensor has 2mm x 2mm dimensions and can measure absolute pressure within 0.1hPa after one-point calibration (±1hPa before calibration). This sensor is available on a breakout board with level-shifting circuitry and a voltage regulator.Features
- Embedded temperature compensation
- Embedded FIFO
- SPI and I2C interfaces
- Small and thin package
- 20x full-scale high-overpressure capability
- 260hPa to 1260hPa absolute pressure range
- 24-bit pressure data output
- 16-bit temperature data output
- 1Hz to 75Hz ODR range
- 22,000g high shock survivability
게시일: 2020-08-13
| 갱신일: 2024-04-09