Adafruit DC/Stepper Motor Bonnet for Raspberry Pi
Adafruit DC/Stepper Motor Bonnet for Raspberry Pi is an add-on that drives up to four DC or two stepper motors with full PWM speed control. This motor bonnet comes with an onboard fully-dedicated PWM driver chip that controls both motor direction and speed through the I2C interface. The DC/stepper motor bonnet incorporates TB6612 MOSFET drivers with 1.2A current capability per channel and built-in flyback diodes. This motor bonnet is suitable to operate with the Raspberry Pi model Zero, A+, B+, Pi 2, or Pi 3.Features
- Add-on for Raspberry Pi that drives up to four DC motors or two stepper motors with full PWM speed control
- Onboard fully-dedicated PWM driver chip
- Operates with the Raspberry Pi model Zero, A+, B+, Pi 2, Pi 3
- 4x H-Bridges
- 1.2A per bridge (3A brief peak) with thermal shutdown protection
- Internal kickback protection diodes
- Runs motors on 4.5VDC to 13.5VDC
- Up to 4x bi-directional DC motors with individual 8-bit speed selection (so, about 0.5% resolution)
- Up to 2x stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping
- Terminal block connectors to easily hook up wires (18AWG to 26AWG) and power
- Polarity-protected 2-pin terminal block and jumper to connect external 5VDC to 12VDC power
Videos
Additional Resources
게시일: 2019-07-31
| 갱신일: 2023-05-30