ACEINNA IMU383ZA IMU Evaluation Kit

ACEINNA IMU383ZA-400EVK Inertial Measurement Unit (IMU) Evaluation Kit is designed to evaluate IMU383ZA IMU. The IMU383ZA IMU is an advanced version of IMU380ZA and IMU381ZA units. This IMU offers high performance and a triple-redundant sensor architecture for ultra-high reliability. The ACEINNA IMU383ZA-400EVK kit includes an IMU383ZA IMU, evaluation/interface board, and USB cable. This IMU383ZA-400EVK evaluation kit allows a direct connection to a PC for use with NAV-VIEW display and configuration software.

Features

  • Evaluates IMU383ZA IMU
  • Complete 6-Degrees of Freedom (DOF) inertial system
  • SPI or UART interface
  • -40°C to 85°C wide temperature range

Kit Contents

  • IMU383ZA IMU
  • Evaluation/interface board
  • USB cable
게시일: 2020-01-17 | 갱신일: 2024-03-13