Abracon O-CI-LF OCXO Oscillators

Abracon O-CI-LF OCXO Oscillators offer high stability and low aging in a compact package design. The oscillators feature an SC-cut crystal design and ultra-low phase noise options, divided into premium and ultimate options. These O-CI-LF oscillators are an ideal phase noise option and are suitable for instrumentation, test and measurement, GPS, and other applications that require excellent phase noise performance. Abracon O-CI-LF OCXO Oscillators offer an operating temperature range of 0°C to +70°C and tight stabilities down to 10ppb.

Features

  • SC-cut crystal
  • High stability
  • Low aging
  • Compact packaging
  • 2 ultra-low phase noise options

Applications

  • Instrumentation
  • Telecommunications
  • GPS
  • Test and measurement

Specifications

  • Phase noise option
    • Premium (P)
      • -145dBc/Hz at 10Hz
      • -172dBc/Hz on the floor
    • Ultimate (U)
      • -115dBc/Hz at 1Hz
      • -146dBc/Hz at 10Hz
      • -172dBc/Hz on the floor
  • 10MHz typical frequency rating
  • +13dBm typical output power
  • 10KΩ minimum input impedance
  • 100Ω output impedance
  • 0°C to +70°C operating temperature range
게시일: 2024-04-05 | 갱신일: 2024-04-26