Abracon AVR-1F070605S Assembly Power Inductor

Abracon AVR-1F070605S Assembly Power Inductor features a 90nH inductance rating, ±15% tolerance, and 0.17mΩ maximum DC resistance. This inductor provides soft saturation, shielded construction, high power density, and high efficiency. The AVR-1F070605S inductor is ideal for multi-phased power circuitry and has an extended operating temperature range of -45°C to +125°C. Abracon AVR-1F070605S Assembly Power Inductor is suitable for lighting, robotics, high-power switch mode power supplies, high-current point-of-load (PoL) converters, and desktop applications.

Features

  • Shielded construction
  • Soft saturation
  • High power density
  • High efficiency
  • Ideal for multi-phased power circuitry

Applications

  • Desktops/servers
  • High-current PoL converters
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium- and high-power switch mode power supplies
  • Data centers
  • Electric vehicles (EVs)
  • Cloud storage
  • Cloud computing
  • Supercomputers
  • Rack servers
  • Crypto mining
  • Artificial intelligence servers
  • Industrial control

Specifications

  • 90nH inductance rating
  • ±15% tolerance
  • 0.17mΩ DC resistance
  • 45A to 50A saturation current range
  • 25A temperature rise current
  • -45°C to +125°C operating temperature range
  • 40V operating voltage rating
  • 7.1mm x 6.1mm x 5.4mm dimensions

Mechanical Specifications

Mechanical Drawing - Abracon AVR-1F070605S Assembly Power Inductor
게시일: 2025-01-10 | 갱신일: 2025-01-26