Abracon ASH5KW Low-Power Crystal Oscillators

Abracon ASH5KW Low-Power Crystal Oscillators are designed to operate at 32.768kHz frequency and deliver a CMOS output with a ±20ppm frequency tolerance. These oscillators with low current consumption can operate at a 1.6V to 5.5V supply voltage range. The ASH5KW oscillators have an output enable/disable feature with a low 0.45µA typical disable current. These crystal oscillators come in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm dimensions with a metal lid. The ASH5KW oscillators are ideal for Internet of Things (IoT), computers and peripherals, portable/wearable electronics, consumer electronics, industrial control and automation, and mobile communication applications.

Features

  • 32.768kHz frequency
  • Deliver a CMOS output with a ±20ppm frequency tolerance
  • 1.6V to 5.5V wide supply voltage range
  • 0.45µA (typical) disable current
  • 1.6mm x 1mm x 0.6mm miniature package dimensions
  • -40°C to 85°C operating temperature range
  • Low current consumption
  • CMOS output with Tri-state function
  • Hermetically sealed ceramic package with metal lid
  • Suitable for RoHS-compliant reflow process

Applications

  • Internet of Things (IoT)
  • Computers and peripherals
  • Portable and wearable electronics
  • Consumer electronics
  • Industrial control and automation
  • Mobile communication

Mechanical Dimensions

Mechanical Drawing - Abracon ASH5KW Low-Power Crystal Oscillators
게시일: 2025-07-14 | 갱신일: 2025-07-22