Abracon ASAKDVAIG 32.768kHz Continuous Voltage Crystal XO
Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO features a 2.0mm x 1.6mm x 0.8mm package size and continuous VDD operation from 1.62V to 3.63V. This automotive- and industrial-grade oscillator is optimized for low current consumption, output waveform CMOS/LVCMOS compatible, and AEC-Q200 qualified. Other features include output enable/start and disable/stop functions and moisture sensitivity level (MSL) 1. The hermetically seam-sealed ceramic package is built on a TS16949-certified production line. Abracon ASAKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO is ideal for use in infotainment systems, keyless entry and startup, comfort control, advanced driver assistance systems (ADAS), in-vehicle networking, and much more.Features
- Optimized for low current consumption
- Output enable/start and disable/stop function
- Output waveform CMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic package
- AEC-Q200 qualified
- TS16949 production line certified
- MSL 1
- RoHS and RoHS II compliant
Applications
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- ADAS
- Vehicle-to-vehicle communication
- Light detection and ranging (LiDAR)
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
Specifications
- 2.0mm x 1.6mm x 0.8mm dimensions
- Automotive grade 1 (-40°C to +125°C temperature range)
- Continuous VDD operation from 1.62V to 3.63V
- 32.768kHz frequency
Dimensions
게시일: 2022-07-13
| 갱신일: 2022-12-02