Abracon APARM2508S-SGL2L5 Stacked Patch Antenna
Abracon APARM2508S-SGL2L5 Stacked Patch Antenna is a 25mm x 25mm x 8mm dual-stacked patch for GPS L1, L2, & L5. This Right-Hand Circular Polarized (RHCP) antenna offers a low Voltage Standing Wave Ratio (VSWR) of 1.8 and gain of 3.8dBi (L1), -0.3dBi (L2), -0.5dBi (L5). Typical applications include GPS L1, L2, and L5, as well as Internet of Things (IoT), Machine-to-Machine (M2M), geofencing, robotics, marine, autonomous vehicles, agriculture, and more.Features
- Dual-stacked patch for GPS L1 , L2, and L5
- 25mm x 25mm x 8mm
- Low VSWR of 1.8
- Gain of 3.8dBi (L1), -0.3dBi (L2), -0.5dBi (L5)
- RHCP polarization
- -40°C to +105°C operating temperature range
- Pb free
- RoHS and RoHS II compliant
Applications
- GPS L1, L2, and L5
- IoT
- M2M
- Remote technology monitoring
- Geofencing
- Navigation
- Surveying and mapping systems
- Logistics
- Precision transportation
- Unmanned aerial vehicles (UAVs)
- Robotics
- Marine
- Autonomous vehicles
- Agriculture
Dimensions
게시일: 2019-12-02
| 갱신일: 2023-03-17