Abracon APARC1807A-SG3 GNSS Patch Antenna
Abracon APARC1807A-SG3 Global Navigation Satellite System (GNSS) Patch Antenna is a multi-band antenna that supports GPS/GLONASS/Galileo/Beidou. This multi-band GNSS patch antenna comes with integrated Low-Noise Amplifiers (LNA) which facilitate low Voltage Standing Wave Ratio (VSWR) across bands. The APARC1807A-SG3 GNSS patch antenna includes GND plane with a cable and IPEX connector. This multi-band patch antenna features RHCP polarization and offers 50Ω impedance. The APARC1807A-SG3 patch antenna is ideal for GNSS, Internet of Things (IoT), M2M, remote technology monitoring, logistics, surveying, and mapping systems.Features
- Compact multi-band GNSS patch antenna
- Supports GPS/GLONASS/Beidou/Galileo
- Active antenna with integrated LNA
- Low VSWR across bands
- GND plane included with cable and IPEX connector
Specifications
- Operating frequency:
- 1561.098MHz ± 2.046MHz for Beidou
- 1575.420MHz ± 1.023MHz for GPS
- 1602MHZ ± 8MHz for GLONASS
- RHCP polarization
- 50Ω impedance
- 18mm x 18mm x 7.6mm dimensions
Applications
- GPS/GLONASS/Galileo/Beidou
- IoT
- M2M
- Remote technology monitoring
- Geofencing
- Surveying and mapping systems
- Logistics
Dimensions (mm)
게시일: 2019-07-16
| 갱신일: 2023-03-15