Abracon AOC97 High-Stability SMD OCXOs
Abracon AOC97 High-Stability SMD Oven-Controlled Crystal Oscillators (OCXOs) feature an SC-cut, high Q resonator-based design in a 9.7mm x 7.5mm x 3.9mm four-pad SMD package. Abracon AOC97 OCXOs offer a 3.3VDC supply voltage, CMOS-compatible output logic, low long-term aging of 500ppb over the first year, and excellent phase noise. This Abracon series provides industry-standard frequencies in a 10MHz to 48MHz range. Applications include cellular infrastructures, base stations, test/measurement equipment, switches/routers, time/frequency references, precision GPS, satellite timing/frequency, high-end synthesizers, and oil/gas exploration.Features
- SC-cut, high Q resonator-based design
- 3.3VDC supply voltage
- CMOS-compatible output logic
- 9.7mm x 7.5mm x 3.9mm four-pad SMD package
- ±10ppb stability over temperature over -40°C to +95°C range
- ±500ppb over first-year low long-term aging
- Industry-standard frequencies
- Excellent phase noise
Applications
- Cellular infrastructures and base stations
- Test and measurement equipment
- Switches and routers
- Time and frequency references
- Precision GPS
- Satellite timing and frequency
- High-end synthesizers
- Oil and gas exploration
Specifications
- -40°C to +95°C operating temperature range
- 10MHz to 48MHz frequency range
- 2.1W maximum input power (warm-up)
- 0.8W maximum input power (steady-state)
Mechanical Dimensions Inches (mm)
게시일: 2024-06-25
| 갱신일: 2024-07-01