Abracon AOC2522B Oven Controlled Crystal Oscillators

Abracon AOC2522B Oven Controlled Crystal Oscillators (OCXOs) are high-stability, low-phase noise surface mount devices in a 25.4mm x 22mm, 7-pin package. Abracon AOC2522B OCXO Oscillators offer extremely low aging of ±700ppb over 20 years and ±10ppb stability over a -40°C to +85°C temperature range. The series features 3.3V and 5V supply options and seven standard available frequencies ranging from 10MHz to 100MHz. These OCXOs have an SC-Cut, High "Q" resonator-based design.

Features

  • Extremely low long-term aging
    • ±700ppb over 20 years
  • ±10ppb stability over -40°C to +85°C temperature range
  • 10MHz, 12.8MHz, 16.384MHz, 20MHz, 38.88MHz, 40MHz, and 100MHz standard available frequencies
  • 25.4mm x 22mm, 7-pin SMD reflow-solderable package
  • 3.3V and 5V VDD supply options
  • SC-Cut, High "Q" resonator-based design

Applications

  • Stratum 3 and Stratum 3E compliant
  • Cellular infrastructure
  • Base stations
  • Test and measurement equipment
  • Switches and routers
  • Time and frequency references
  • Precision GPS
게시일: 2020-09-17 | 갱신일: 2024-03-21